C1005X5R1A105K050BB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1,873,943
Unit Price: RM0.39000
Datasheet

Upgrade


TDK
In Stock: 612,269
Unit Price: RM0.51000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.39000
Datasheet

Similar


TDK
In Stock: 345,923
Unit Price: RM0.39000
Datasheet

Similar


TDK
In Stock: 796,436
Unit Price: RM0.63000
Datasheet

Direct


KEMET
In Stock: 774,299
Unit Price: RM1.85000
Datasheet

Direct


YAGEO
In Stock: 576,120
Unit Price: RM0.43000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 4,517,328
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 236,171
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,872
Unit Price: RM0.39000

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 8,844,121
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 41,347
Unit Price: RM0.39000
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X5R1A105K050BB

DigiKey Part Number
445-4114-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X5R1A105K050BB
Description
CAP CER 1UF 10V X5R 0402
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A105K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes