
12.87160 | |
|---|---|
DigiKey Part Number | 4983-12.87160TR-ND - Tape & Reel (TR) 4983-12.87160CT-ND - Cut Tape (CT) 4983-12.87160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87160 |
Description | CYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32.768 kHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.80100 | RM28.01 |
| 25 | RM2.64760 | RM66.19 |
| 50 | RM2.53820 | RM126.91 |
| 100 | RM2.43330 | RM243.33 |
| 250 | RM2.30096 | RM575.24 |
| 500 | RM2.20576 | RM1,102.88 |
| 1,000 | RM2.11456 | RM2,114.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.97771 | RM5,933.13 |
| 6,000 | RM1.89601 | RM11,376.06 |
| 9,000 | RM1.84982 | RM16,648.38 |
| 15,000 | RM1.79326 | RM26,898.90 |
| 21,000 | RM1.75697 | RM36,896.37 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |


