Image for 22-16-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-16-4

DigiKey Part Number
22-16-4-ND
Manufacturer
Manufacturer Product Number
22-16-4
Description
CONN TRANSIST TO-5 4POS GOLD
Customer Reference
Detailed Description
4 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transistor, TO-5
Number of Positions or Pins (Grid)
4 (Round)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.