Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG41-S010NXLF | |
|---|---|
DigiKey Part Number | 5843-TG41-S010NXLF-ND |
Manufacturer | |
Manufacturer Product Number | TG41-S010NXLF |
Description | ISO MOD 10BASE-T QUAD 1C:2.5C 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2.5CT Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | 35µH, 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | RM20.90157 | RM6,395.88 |
| Unit Price without VAT: | RM20.90157 |
|---|---|
| Unit Price with VAT: | RM22.99173 |


