TG41-S010NXLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: RM20.90157
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: RM21.84974
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: RM22.34257
Datasheet
35µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2.5CT Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG41-S010NXLFTR

DigiKey Part Number
5843-TG41-S010NXLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG41-S010NXLFTR
Description
ISO MOD 10BASE-T QUAD 1C:2.5C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35µH, 200µH LAN 10 Base-T Pulse Transformer 1CT:2.5CT Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
35µH, 200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.5CT Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM21.39577RM6,418.73
Manufacturers Standard Package
Unit Price without VAT:RM21.39577
Unit Price with VAT:RM23.53535