
1564BPBK1 | |
|---|---|
DigiKey Part Number | 1564BPBK1-ND |
Manufacturer | |
Manufacturer Product Number | 1564BPBK1 |
Description | PANEL SIDE SLOPE BLACK 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side Black |
Datasheet | Datasheet |
EDA/CAD Models | 1564BPBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 1564B2 Frames | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,308.28000 | RM1,308.28 |
| Unit Price without VAT: | RM1,308.28000 |
|---|---|
| Unit Price with VAT: | RM1,439.10800 |


