
1564BPCG1 | |
|---|---|
DigiKey Part Number | 1564BPCG1-ND |
Manufacturer | |
Manufacturer Product Number | 1564BPCG1 |
Description | PANEL BEIGE/GRAY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Size / Dimension | - | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 1564B2 Frames | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) |


