Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm)
1590WPFLBK
1590WPFLBK

1590WPFLBK

DigiKey Part Number
HM3745-ND
Manufacturer
Manufacturer Product Number
1590WPFLBK
Description
BOX ALUM BLACK 6.02"L X 3.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WPFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.024" L x 3.268" W (153.01mm x 83.01mm)
Height
1.988" (50.50mm)
Area (L x W)
19.7in² (127cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.781 lb (354.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM111.07000RM111.07
5RM93.54400RM467.72
10RM86.94000RM869.40
25RM78.96560RM1,974.14
50RM73.45420RM3,672.71
100RM68.63800RM6,863.80
Manufacturers Standard Package
Unit Price without VAT:RM111.07000
Unit Price with VAT:RM122.17700
Alternate Color
BOX ALUM 6.02"L X 3.27"W
In-Stock: 0
Unit Price: RM91.61000