Metal, Steel Panel, Inner 33.000" L x 33.000" W (838.20mm x 838.20mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18P3333

DigiKey Part Number
18P3333-ND
Manufacturer
Manufacturer Product Number
18P3333
Description
PANEL INNER 33X33" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 33.000" L x 33.000" W (838.20mm x 838.20mm) White
Datasheet
 Datasheet
EDA/CAD Models
18P3333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Size / Dimension
33.000" L x 33.000" W (838.20mm x 838.20mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
1418, 1422, 1447 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
30 lbs (13.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM766.61000RM766.61
Manufacturers Standard Package
Unit Price without VAT:RM766.61000
Unit Price with VAT:RM843.27100