
C3R363610HCR | |
|---|---|
DigiKey Part Number | C3R363610HCR-ND |
Manufacturer | |
Manufacturer Product Number | C3R363610HCR |
Description | BOX STEEL GRAY 36"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 36.000" W (914.40mm x 914.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R363610HCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 36.000" W (914.40mm x 914.40mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 1296in² (8361cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Lockable, Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 82 lbs (37.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,581.69000 | RM2,581.69 |
| Unit Price without VAT: | RM2,581.69000 |
|---|---|
| Unit Price with VAT: | RM2,839.85900 |


