
431612 | |
|---|---|
DigiKey Part Number | HM5142-ND |
Manufacturer | |
Manufacturer Product Number | 431612 |
Description | BOX ALUM BLACK 5.91"L X 3.52"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 5.906" L x 3.524" W (150.00mm x 89.50mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 431612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.524" W (150.00mm x 89.50mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 20.7in² (134cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.071" (1.80mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


