Laminated Core 20VA Power Transformer 120V Primary 16V Secondary 1.25A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 120V Primary 16V Secondary 1.25A Chassis Mount
BD2FF
BD2FF
What are Transformers? How Do They Work? - Another Teaching Moment

BD2F

DigiKey Part Number
HM5204-ND
Manufacturer
Manufacturer Product Number
BD2F
Description
PWR XFMR LAMINATED 20VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 120V Primary 16V Secondary 1.25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
16V
Current - Output (Max)
1.25A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
20VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads, Quick Connect
Size / Dimension
59.18mm L x 59.44mm W
Height - Seated (Max)
50.29mm
Voltage - Isolation
-
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 66
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM74.74000RM74.74
10RM67.33100RM673.31
25RM64.55600RM1,613.90
50RM62.52460RM3,126.23
100RM60.54950RM6,054.95
250RM58.02440RM14,506.10
500RM56.17770RM28,088.85
Manufacturers Standard Package
Unit Price without VAT:RM74.74000
Unit Price with VAT:RM82.21400