Laminated Core 40VA Power Transformer 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

BE5DG

DigiKey Part Number
HM2179-ND
Manufacturer
Manufacturer Product Number
BE5DG
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
208V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.67A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads, Quick Connect
Size / Dimension
59.18mm L x 66.04mm W
Height - Seated (Max)
50.29mm
Voltage - Isolation
-
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 569
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM81.28000RM81.28
10RM73.21700RM732.17
25RM70.19680RM1,754.92
50RM67.98540RM3,399.27
100RM65.83620RM6,583.62
250RM63.08776RM15,771.94
500RM61.07812RM30,539.06
Manufacturers Standard Package
Unit Price without VAT:RM81.28000
Unit Price with VAT:RM89.40800