09457711123 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 3
Unit Price: RM177.85000
Datasheet
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457711123

DigiKey Part Number
1195-2233-ND
Manufacturer
Manufacturer Product Number
09457711123
Description
CABLE MOD 6P4C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457711123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM158.23000RM158.23
10RM134.48800RM1,344.88
25RM126.07040RM3,151.76
50RM120.05660RM6,002.83
100RM114.33170RM11,433.17
250RM107.18376RM26,795.94
Manufacturers Standard Package
Unit Price without VAT:RM158.23000
Unit Price with VAT:RM174.05300
Alternate Length
CABLE MOD 6P4C PLUG-PLUG 9.84'
In-Stock: 30
Unit Price: RM187.11000
CABLE MOD 6P4C PLUG-PLUG 16.4'
In-Stock: 146
Unit Price: RM195.03000
CABLE MOD 6P4C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: RM288.64000