Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457711164

DigiKey Part Number
1195-2237-ND
Manufacturer
Manufacturer Product Number
09457711164
Description
CABLE MOD 6P4C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457711164 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM177.85000RM177.85
10RM151.17800RM1,511.78
25RM141.71400RM3,542.85
50RM134.95440RM6,747.72
100RM128.52040RM12,852.04
250RM120.48536RM30,121.34
Manufacturers Standard Package
Unit Price without VAT:RM177.85000
Unit Price with VAT:RM195.63500
Alternate Length
CABLE MOD 6P4C PLUG-PLUG 9.84'
In-Stock: 39
Unit Price: RM222.81000
CABLE MOD 6P4C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: RM235.21800
CABLE MOD 6P4C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: RM410.67000