
09457711127 | |
|---|---|
DigiKey Part Number | 1195-2235-ND |
Manufacturer | |
Manufacturer Product Number | 09457711127 |
Description | CABLE MOD 6P4C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457711127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM195.03000 | RM195.03 |
| 10 | RM165.78300 | RM1,657.83 |
| 25 | RM158.78200 | RM3,969.55 |
| Unit Price without VAT: | RM195.03000 |
|---|---|
| Unit Price with VAT: | RM214.53300 |




