
09457711166 | |
|---|---|
DigiKey Part Number | 1195-2238-ND |
Manufacturer | |
Manufacturer Product Number | 09457711166 |
Description | CABLE MOD 6P4C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457711166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM222.81000 | RM222.81 |
| 10 | RM189.38800 | RM1,893.88 |
| 25 | RM177.53800 | RM4,438.45 |
| 50 | RM169.07020 | RM8,453.51 |
| 100 | RM161.01090 | RM16,101.09 |
| 250 | RM153.75852 | RM38,439.63 |
| Unit Price without VAT: | RM222.81000 |
|---|---|
| Unit Price with VAT: | RM245.09100 |




