Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1911NB--20C005314U1930

DigiKey Part Number
3147-B1911NB--20C005314U1930TR-ND - Tape & Reel (TR)
3147-B1911NB--20C005314U1930CT-ND - Cut Tape (CT)
3147-B1911NB--20C005314U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1911NB--20C005314U1930
Description
LED BLUE CLEAR 1608 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,152
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.65800RM6.58
100RM0.45980RM45.98
500RM0.36934RM184.67
1,000RM0.33931RM339.31
2,000RM0.31369RM627.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29188RM1,167.52
8,000RM0.27332RM2,186.56
12,000RM0.26380RM3,165.60
20,000RM0.25303RM5,060.60
28,000RM0.24662RM6,905.36
40,000RM0.24036RM9,614.40
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900