



F30-10210045R | |
|---|---|
DigiKey Part Number | 952-F30-10210045RTR-ND - Tape & Reel (TR) 952-F30-10210045RCT-ND - Cut Tape (CT) 952-F30-10210045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-10210045R |
Description | 0.8MM F 100 WAY SGL (19.75MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-10210045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 20.95mm, 24.7mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.33000 | RM33.33 |
| 10 | RM28.32500 | RM283.25 |
| 25 | RM26.54760 | RM663.69 |
| 50 | RM25.28060 | RM1,264.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM24.07340 | RM2,407.34 |
| 200 | RM22.92470 | RM4,584.94 |
| 300 | RM22.27847 | RM6,683.54 |
| 500 | RM21.49050 | RM10,745.25 |
| 700 | RM20.98686 | RM14,690.80 |
| 1,000 | RM20.46594 | RM20,465.94 |
| Unit Price without VAT: | RM33.33000 |
|---|---|
| Unit Price with VAT: | RM36.66300 |


