100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F30-20010045R

DigiKey Part Number
952-F30-20010045RTR-ND - Tape & Reel (TR)
952-F30-20010045RCT-ND - Cut Tape (CT)
952-F30-20010045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F30-20010045R
Description
0.8MM M 100 WAY SGL (4.70MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F30-20010045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts, Floating
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
8mm, 9mm, 20.95mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM25.85000RM25.85
10RM21.96900RM219.69
25RM20.59200RM514.80
50RM19.60780RM980.39
100RM18.67170RM1,867.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450RM15.95262RM7,178.68
900RM15.19181RM13,672.63
1,350RM14.76379RM19,931.12
2,250RM14.57308RM32,789.43
Manufacturers Standard Package
Unit Price without VAT:RM25.85000
Unit Price with VAT:RM28.43500