
M55-2100642R | |
|---|---|
DigiKey Part Number | 952-M55-2100642RTR-ND - Tape & Reel (TR) 952-M55-2100642RCT-ND - Cut Tape (CT) 952-M55-2100642RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-2100642R |
Description | 6 POS FEM SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-2100642R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyphthalamide (PPA) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.69000 | RM8.69 |
| 10 | RM7.38300 | RM73.83 |
| 100 | RM6.27300 | RM627.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM5.43889 | RM4,079.17 |
| 1,500 | RM5.17937 | RM7,769.05 |
| 2,250 | RM5.03340 | RM11,325.15 |
| 3,750 | RM4.85536 | RM18,207.60 |
| 5,250 | RM4.74159 | RM24,893.35 |
| 7,500 | RM4.62389 | RM34,679.18 |
| Unit Price without VAT: | RM8.69000 |
|---|---|
| Unit Price with VAT: | RM9.55900 |








