
M55-5000642-0300A | |
|---|---|
DigiKey Part Number | 952-M55-5000642-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-5000642-0300A |
Description | 6 POS M/M SIL IDC CABLE 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.00000 | RM58.00 |
| 10 | RM49.29700 | RM492.97 |
| 25 | RM46.20840 | RM1,155.21 |
| 50 | RM44.00280 | RM2,200.14 |
| 100 | RM41.90270 | RM4,190.27 |
| 250 | RM39.28116 | RM9,820.29 |
| 500 | RM37.40826 | RM18,704.13 |
| 1,000 | RM35.62520 | RM35,625.20 |
| Unit Price without VAT: | RM58.00000 |
|---|---|
| Unit Price with VAT: | RM63.80000 |




