27 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Harwin’s Company Overview

M83-LFT1F4N27-0000-000

DigiKey Part Number
M83-LFT1F4N27-0000-000-ND
Manufacturer
Manufacturer Product Number
M83-LFT1F4N27-0000-000
Description
DATAMATE J-TEK 3-ROW FEMALE VERT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M83-LFT1F4N27-0000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Tray
Insulation Height
0.329" (8.36mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Mated Stacking Heights
10.65mm
Number of Positions Loaded
All
Features
Mating Guide
Pitch - Mating
Voltage Rating
120V
Number of Rows
3
Applications
Automotive, General Purpose, Military
Row Spacing - Mating
0.079" (2.00mm)
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Through Hole
Contact Shape
Circular
Termination
Contact Material
Beryllium Copper
Fastening Type
Screw Lock
Contact Finish Thickness - Post
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
180RM98.28306RM17,690.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM98.28306
Unit Price with VAT:RM108.11137