Connector Header Through Hole 27 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83-LMT1M1N27-0000-000

DigiKey Part Number
952-M83-LMT1M1N27-0000-000-ND
Manufacturer
Manufacturer Product Number
M83-LMT1M1N27-0000-000
Description
9 X 3-ROW MALE VERTICAL THROUGHB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 27 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M83-LMT1M1N27-0000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
0.238" (6.05mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Features
Jackscrews, Mating Flange, Mounting Flange
Number of Rows
3
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
120VAC/DC
Mounting Type
Mated Stacking Heights
10.65mm
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
184RM56.27864RM10,355.27
Unit Price without VAT:RM56.27864
Unit Price with VAT:RM61.90650