


M83-LFT2F2N27-0000-000 | |
|---|---|
DigiKey Part Number | M83-LFT2F2N27-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFT2F2N27-0000-000 |
Description | DATAMATE J-TEK 3-ROW FEMALE VERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFT2F2N27-0000-000 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.328" (8.33mm) |
Packaging Tray | Contact Length - Post 0.173" (4.40mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 10.65mm |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 3 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Screw Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | RM87.74356 | RM15,793.84 |
| Unit Price without VAT: | RM87.74356 |
|---|---|
| Unit Price with VAT: | RM96.51792 |










