
RT250R9X2 | |
|---|---|
DigiKey Part Number | 1436-1263-ND |
Manufacturer | |
Manufacturer Product Number | RT250R9X2 |
Description | CBL TIE RELEAS NAT 250LB 1.706' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 5.71" (145.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 20.5" | |
Bundle Diameter | 5.71" (145.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 1.706' (520.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM8.06920 | RM201.73 |
| Unit Price without VAT: | RM8.06920 |
|---|---|
| Unit Price with VAT: | RM8.87612 |



