


2213SP | |
|---|---|
DigiKey Part Number | 3720-2213SP-ND |
Manufacturer | |
Manufacturer Product Number | 2213SP |
Description | BUSHING SPLIT 1.060" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing, Split 1.060" (26.92mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.060" (26.92mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 5 | RM2.04800 | RM10.24 |
| 10 | RM1.90500 | RM19.05 |
| 25 | RM1.73760 | RM43.44 |
| 50 | RM1.62800 | RM81.40 |
| 100 | RM1.52910 | RM152.91 |
| 250 | RM1.41508 | RM353.77 |
| 500 | RM1.33938 | RM669.69 |
| 1,000 | RM1.27163 | RM1,271.63 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |


