


2422SP | |
|---|---|
DigiKey Part Number | 3720-2422SP-ND |
Manufacturer | |
Manufacturer Product Number | 2422SP |
Description | BUSHING SPLIT 1.640" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Bushing, Split 1.640" (41.66mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.640" (41.66mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 5 | RM2.53600 | RM12.68 |
| 10 | RM2.36400 | RM23.64 |
| 25 | RM2.15880 | RM53.97 |
| 50 | RM2.02420 | RM101.21 |
| 100 | RM1.90410 | RM190.41 |
| 250 | RM1.76444 | RM441.11 |
| 500 | RM1.67184 | RM835.92 |
| 1,000 | RM1.58900 | RM1,589.00 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |



