
BM23PF0.8-40DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-40DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-40DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-40DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-40DS-0.35V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-40DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 40 | Height Above Board 0.031" (0.80mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23PF0.8-40DS-0.35V(895) | Hirose Electric Co Ltd | 315 | H125656CT-ND | RM5.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.66544 | RM26,654.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.54000 | RM4.54 |
| 10 | RM3.85900 | RM38.59 |
| 25 | RM3.61520 | RM90.38 |
| 50 | RM3.44200 | RM172.10 |
| 100 | RM3.27770 | RM327.77 |
| 250 | RM3.07216 | RM768.04 |
| 500 | RM2.92544 | RM1,462.72 |
| 1,000 | RM2.78578 | RM2,785.78 |
| 2,500 | RM2.65914 | RM6,647.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.10000 | RM5.10 |
| 10 | RM4.30200 | RM43.02 |
| 25 | RM4.12520 | RM103.13 |
| 50 | RM4.03760 | RM201.88 |
| 100 | RM3.86190 | RM386.19 |
| 250 | RM3.51076 | RM877.69 |
| 500 | RM3.15968 | RM1,579.84 |
| 1,000 | RM2.80861 | RM2,808.61 |
| 2,500 | RM2.54530 | RM6,363.25 |
| Unit Price without VAT: | RM4.54000 |
|---|---|
| Unit Price with VAT: | RM4.99400 |








