
DF37C-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37C-10DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37C-10DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37C-10DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-10DP-0.4V(51) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-10DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.98mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37C-10DP-0.4V(53) | Hirose Electric Co Ltd | 991 | H11840CT-ND | RM3.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.88631 | RM15,090.48 |
| 16,000 | RM1.79635 | RM28,741.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 10 | RM2.71800 | RM27.18 |
| 25 | RM2.54680 | RM63.67 |
| 50 | RM2.42540 | RM121.27 |
| 100 | RM2.30960 | RM230.96 |
| 250 | RM2.16460 | RM541.15 |
| 500 | RM2.06118 | RM1,030.59 |
| 1,000 | RM1.96276 | RM1,962.76 |
| 2,500 | RM1.83988 | RM4,599.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.48000 | RM3.48 |
| 10 | RM2.93100 | RM29.31 |
| 25 | RM2.81240 | RM70.31 |
| 50 | RM2.75240 | RM137.62 |
| 100 | RM2.63310 | RM263.31 |
| 250 | RM2.39372 | RM598.43 |
| 500 | RM2.15434 | RM1,077.17 |
| 1,000 | RM1.91496 | RM1,914.96 |
| 2,500 | RM1.73544 | RM4,338.60 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |


