
DF37C-10DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11840TR-ND - Tape & Reel (TR) H11840CT-ND - Cut Tape (CT) H11840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-10DP-0.4V(53) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-10DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.98mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37C-10DP-0.4V(51) | Hirose Electric Co Ltd | 3,922 | 26-DF37C-10DP-0.4V(51)CT-ND | RM3.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.29923 | RM2,299.23 |
| 2,000 | RM2.18946 | RM4,378.92 |
| 3,000 | RM2.12773 | RM6,383.19 |
| 5,000 | RM2.05243 | RM10,262.15 |
| 7,000 | RM2.00432 | RM14,030.24 |
| 10,000 | RM1.95456 | RM19,545.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.67900 | RM26.79 |
| 25 | RM2.46960 | RM61.74 |
| 50 | RM2.32140 | RM116.07 |
| 100 | RM2.18320 | RM218.32 |
| 250 | RM2.01256 | RM503.14 |
| 500 | RM1.89262 | RM946.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM3.02200 | RM30.22 |
| 25 | RM2.89840 | RM72.46 |
| 50 | RM2.83760 | RM141.88 |
| 100 | RM2.71390 | RM271.39 |
| 250 | RM2.46724 | RM616.81 |
| 500 | RM2.22050 | RM1,110.25 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |


