44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40GL-44DP-0.4V(51)

DigiKey Part Number
26-DF40GL-44DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40GL-44DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40GL-44DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40GL-44DP-0.4V(51)
Description
CONN HDR 44POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40GL-44DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Shielded, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
1.5mm
Number of Positions
44
Height Above Board
0.045" (1.14mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF40GL-44DP-0.4V(58)Hirose Electric Co Ltd588H125495CT-NDRM314.00000Similar
In-Stock: 1,662
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM4.01969RM20,098.45
10,000RM3.82808RM38,280.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM5.03100RM50.31
25RM4.71520RM117.88
50RM4.48920RM224.46
100RM4.27490RM427.49
250RM4.00700RM1,001.75
500RM3.81566RM1,907.83
1,000RM3.63355RM3,633.55
2,500RM3.55664RM8,891.60
Digi-Reel®
QuantityUnit PriceExt Price
1RM5.71000RM5.71
10RM4.95700RM49.57
25RM4.74520RM118.63
50RM4.63980RM231.99
100RM4.42900RM442.90
250RM4.00728RM1,001.82
500RM3.69092RM1,845.46
1,000RM3.16362RM3,163.62
2,500RM2.95272RM7,381.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM5.71000
Unit Price with VAT:RM6.28100