44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40GL-44DP-0.4V(58)

DigiKey Part Number
H125495TR-ND - Tape & Reel (TR)
H125495CT-ND - Cut Tape (CT)
H125495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40GL-44DP-0.4V(58)
Description
CONN HDR 44POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40GL-44DP-0.4V(58) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Shielded, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
1.5mm
Number of Positions
44
Height Above Board
0.045" (1.14mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF40GL-44DP-0.4V(51)Hirose Electric Co Ltd1,66226-DF40GL-44DP-0.4V(51)CT-NDRM5.71000Similar
In-Stock: 588
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM6.33900RM63.39
25RM5.94320RM148.58
50RM5.65860RM282.93
100RM5.38830RM538.83
250RM5.05076RM1,262.69
500RM4.80964RM2,404.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.11936RM5,119.36
2,000RM4.87514RM9,750.28
3,000RM4.73773RM14,213.19
5,000RM4.57020RM22,851.00
7,000RM4.46310RM31,241.70
Manufacturers Standard Package
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500