Parametric Equivalent

DF40HC(4.0)-60DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11918TR-ND - Tape & Reel (TR) H11918CT-ND - Cut Tape (CT) H11918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(4.0)-60DS-0.4V(51) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(4.0)-60DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.154" (3.90mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40HC(4.0)-60DS-0.4V(54) | Hirose Electric Co Ltd | 0 | DF40HC(4.0)-60DS-0.4V(54)-ND | RM3.19928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM6.11100 | RM61.11 |
| 25 | RM5.72880 | RM143.22 |
| 50 | RM5.45460 | RM272.73 |
| 100 | RM5.19370 | RM519.37 |
| 250 | RM4.86828 | RM1,217.07 |
| 500 | RM4.63572 | RM2,317.86 |
| 1,000 | RM4.41449 | RM4,414.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.71567 | RM9,431.34 |
| 4,000 | RM4.49078 | RM17,963.12 |
| 6,000 | RM4.36427 | RM26,185.62 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |














