Parametric Equivalent

DF40HC(4.0)-60DS-0.4V(54) | |
|---|---|
DigiKey Part Number | DF40HC(4.0)-60DS-0.4V(54)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40HC(4.0)-60DS-0.4V(54) |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Obsolete | Mated Stacking Heights 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.154" (3.90mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40HC(4.0)-60DS-0.4V(51) | Hirose Electric Co Ltd | 0 | H11918CT-ND | RM7.21000 | Parametric Equivalent |





