EX80-100P1(31) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 125
Unit Price: RM40.78000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM30.92200
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX80-100P1(31)

DigiKey Part Number
EX80-100P1(31)-ND
Manufacturer
Manufacturer Product Number
EX80-100P1(31)
Description
CONN PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
EX80-100P1(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.594" (15.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes