
FX4C-80P-1.27DSAL(98) | |
|---|---|
DigiKey Part Number | FX4C-80P-1.27DSAL(98)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-80P-1.27DSAL(98) |
Description | CONN HDR 80POS VERT GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 7mm, 8mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM19.09443 | RM1,336.61 |
| Unit Price without VAT: | RM19.09443 |
|---|---|
| Unit Price with VAT: | RM21.00387 |





