Similar

FX4C2-80S-1.27DSAL(98) | |
|---|---|
DigiKey Part Number | FX4C2-80S-1.27DSAL(98)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C2-80S-1.27DSAL(98) |
Description | CONN RCPT 80POS VERT GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM23.66257 | RM1,656.38 |
| Unit Price without VAT: | RM23.66257 |
|---|---|
| Unit Price with VAT: | RM26.02883 |




