
FX4C3-80P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | FX4C3-80P-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C3-80P-1.27DSA(71) |
Description | CONN HDR 80POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C3-80P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 10mm, 11mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.50000 | RM27.50 |
| 10 | RM23.38000 | RM233.80 |
| 25 | RM21.91600 | RM547.90 |
| 70 | RM20.38000 | RM1,426.60 |
| 140 | RM19.40700 | RM2,716.98 |
| 280 | RM18.48086 | RM5,174.64 |
| 560 | RM17.59941 | RM9,855.67 |
| 1,050 | RM16.83652 | RM17,678.35 |
| Unit Price without VAT: | RM27.50000 |
|---|---|
| Unit Price with VAT: | RM30.25000 |





