Black Connector Cable Clamp 1-20 UNEF 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H/MS3057-10A(73)

DigiKey Part Number
H123639-ND
Manufacturer
Manufacturer Product Number
H/MS3057-10A(73)
Description
CONN CABLE CLAMP SZ18 BLK 1-20
Customer Reference
Detailed Description
Black Connector Cable Clamp 1-20 UNEF 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
Cable Clamp
Cable Opening
0.406" ~ 0.563" (10.30mm ~ 14.30mm)
Diameter - Outside
1.181" (30.00mm)
Shell Size - Insert
18
Thread Size
1-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Chromate
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
H/MS Series Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.