
H2AAG-10102-A4 | |
|---|---|
DigiKey Part Number | H2AAG-10102-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-A4 |
Description | JUMPER-H1503TR/A2015A/H1503TR 2" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.14000 | RM31.40 |
| 30 | RM2.84867 | RM85.46 |
| 50 | RM2.72180 | RM136.09 |
| 100 | RM2.55940 | RM255.94 |
| 250 | RM2.35928 | RM589.82 |
| 500 | RM2.21870 | RM1,109.35 |
| 1,000 | RM2.08643 | RM2,086.43 |
| 2,500 | RM1.92371 | RM4,809.27 |
| 5,000 | RM1.81664 | RM9,083.20 |
| Unit Price without VAT: | RM3.14000 |
|---|---|
| Unit Price with VAT: | RM3.45400 |











