Orange 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAG-10104-A4

DigiKey Part Number
H2AAG-10104-A4-ND
Manufacturer
Manufacturer Product Number
H2AAG-10104-A4
Description
JUMPER-H1503TR/A2015A/H1503TR 4"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM3.21100RM32.11
30RM2.91033RM87.31
50RM2.78160RM139.08
100RM2.61540RM261.54
250RM2.41112RM602.78
500RM2.26732RM1,133.66
1,000RM2.13221RM2,132.21
2,500RM1.96592RM4,914.80
5,000RM1.86027RM9,301.35
Manufacturers Standard Package
Unit Price without VAT:RM3.21100
Unit Price with VAT:RM3.53210
Alternate Color
JUMPER-H1503TR/A2015B/H1503TR 4"
In-Stock: 0
Unit Price: RM3.21100
JUMPER-H1503TR/A2015G/H1503TR 4"
In-Stock: 0
Unit Price: RM3.21100
JUMPER-H1503TR/A2015L/H1503TR 4"
In-Stock: 0
Unit Price: RM3.21100
JUMPER-H1503TR/A2015N/H1503TR 4"
In-Stock: 0
Unit Price: RM3.21100
JUMPER-H1503TR/A2015R/H1503TR 4"
In-Stock: 0
Unit Price: RM3.21100
Alternate Length
JUMPER-H1503TR/A2015A/H1503TR 2"
In-Stock: 0
Unit Price: RM3.14000
JUMPER-H1503TR/A2015A/H1503TR 3"
In-Stock: 0
Unit Price: RM3.17600
JUMPER-H1503TR/A2015A/H1503TR 5"
In-Stock: 0
Unit Price: RM3.24300
JUMPER-H1503TR/A2015A/H1503TR 6"
In-Stock: 0
Unit Price: RM3.27800
JUMPER-H1503TR/A2015A/H1503TR 8"
In-Stock: 0
Unit Price: RM3.34500