
H2AAT-10104-L8 | |
|---|---|
DigiKey Part Number | H2AAT-10104-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-L8 |
Description | JUMPER-H1502TR/A3048L/H1502TR 4" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.25500 | RM22.55 |
| 30 | RM2.04467 | RM61.34 |
| 50 | RM1.95360 | RM97.68 |
| 100 | RM1.83710 | RM183.71 |
| 250 | RM1.69376 | RM423.44 |
| 500 | RM1.59272 | RM796.36 |
| 1,000 | RM1.49780 | RM1,497.80 |
| 2,500 | RM1.38095 | RM3,452.37 |
| 5,000 | RM1.29870 | RM6,493.50 |
| Unit Price without VAT: | RM2.25500 |
|---|---|
| Unit Price with VAT: | RM2.48050 |











