
H2AAT-10108-L8 | |
|---|---|
DigiKey Part Number | H2AAT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-L8 |
Description | JUMPER-H1502TR/A3048L/H1502TR 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.41300 | RM24.13 |
| 30 | RM2.18967 | RM65.69 |
| 50 | RM2.09280 | RM104.64 |
| 100 | RM1.96790 | RM196.79 |
| 250 | RM1.81416 | RM453.54 |
| 500 | RM1.70600 | RM853.00 |
| 1,000 | RM1.60433 | RM1,604.33 |
| 2,500 | RM1.47918 | RM3,697.95 |
| 5,000 | RM1.39110 | RM6,955.50 |
| Unit Price without VAT: | RM2.41300 |
|---|---|
| Unit Price with VAT: | RM2.65430 |











