Orange 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10112-A8

DigiKey Part Number
H2AAT-10112-A8-ND
Manufacturer
Manufacturer Product Number
H2AAT-10112-A8
Description
JUMPER-H1502TR/A3048A/H1502TR 12
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.56900RM25.69
30RM2.32867RM69.86
50RM2.22540RM111.27
100RM2.09250RM209.25
250RM1.92920RM482.30
500RM1.81406RM907.03
1,000RM1.70594RM1,705.94
2,500RM1.57288RM3,932.20
5,000RM1.47921RM7,396.05
Manufacturers Standard Package
Unit Price without VAT:RM2.56900
Unit Price with VAT:RM2.82590
Alternate Color
JUMPER-H1502TR/A3048B/H1502TR 12
In-Stock: 0
Unit Price: RM2.56900
JUMPER-H1502TR/A3048G/H1502TR 12
In-Stock: 0
Unit Price: RM2.56900
JUMPER-H1502TR/A3048L/H1502TR 12
In-Stock: 0
Unit Price: RM2.56900
JUMPER-H1502TR/A3048N/H1502TR 12
In-Stock: 0
Unit Price: RM2.56900
JUMPER-H1502TR/A3048R/H1502TR 12
In-Stock: 0
Unit Price: RM2.56900
Alternate Length
JUMPER-H1502TR/A3048A/H1502TR 2"
In-Stock: 0
Unit Price: RM2.16700
JUMPER-H1502TR/A3048A/H1502TR 3"
In-Stock: 0
Unit Price: RM2.21000
JUMPER-H1502TR/A3048A/H1502TR 4"
In-Stock: 0
Unit Price: RM2.25000
JUMPER-H1502TR/A3048A/H1502TR 5"
In-Stock: 0
Unit Price: RM2.28900
JUMPER-H1502TR/A3048A/H1502TR 6"
In-Stock: 0
Unit Price: RM2.32900