
H2AAT-10112-N8 | |
|---|---|
DigiKey Part Number | H2AAT-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-N8 |
Description | JUMPER-H1502TR/A3048N/H1502TR 12 |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.56900 | RM25.69 |
| 30 | RM2.32867 | RM69.86 |
| 50 | RM2.22540 | RM111.27 |
| 100 | RM2.09250 | RM209.25 |
| 250 | RM1.92920 | RM482.30 |
| 500 | RM1.81406 | RM907.03 |
| 1,000 | RM1.70594 | RM1,705.94 |
| 2,500 | RM1.57288 | RM3,932.20 |
| 5,000 | RM1.47921 | RM7,396.05 |
| Unit Price without VAT: | RM2.56900 |
|---|---|
| Unit Price with VAT: | RM2.82590 |











