Violet 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10104-V8

DigiKey Part Number
H2ABT-10104-V8-ND
Manufacturer
Manufacturer Product Number
H2ABT-10104-V8
Description
JUMPER-H1502TR/A3048V/H1500TR 4"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.18800RM21.88
30RM1.98700RM59.61
50RM1.89840RM94.92
100RM1.78460RM178.46
250RM1.64524RM411.31
500RM1.54714RM773.57
1,000RM1.45490RM1,454.90
2,500RM1.34144RM3,353.60
5,000RM1.26154RM6,307.70
Manufacturers Standard Package
Unit Price without VAT:RM2.18800
Unit Price with VAT:RM2.40680
Alternate Color
JUMPER-H1502TR/A3048A/H1500TR 4"
In-Stock: 0
Unit Price: RM2.18800
JUMPER-H1502TR/A3048B/H1500TR 4"
In-Stock: 0
Unit Price: RM2.18800
JUMPER-H1502TR/A3048G/H1500TR 4"
In-Stock: 0
Unit Price: RM2.18800
JUMPER-H1502TR/A3048L/H1500TR 4"
In-Stock: 0
Unit Price: RM2.18800
JUMPER-H1502TR/A3048N/H1500TR 4"
In-Stock: 0
Unit Price: RM2.18800
Alternate Length
JUMPER-H1502TR/A3048V/H1500TR 2"
In-Stock: 0
Unit Price: RM2.10900
JUMPER-H1502TR/A3048V/H1500TR 3"
In-Stock: 0
Unit Price: RM2.14900
JUMPER-H1502TR/A3048V/H1500TR 5"
In-Stock: 0
Unit Price: RM2.23200
JUMPER-H1502TR/A3048V/H1500TR 6"
In-Stock: 0
Unit Price: RM2.27100
JUMPER-H1502TR/A3048V/H1500TR 8"
In-Stock: 0
Unit Price: RM2.35000
Assembly Component