
H2ABT-10105-V8 | |
|---|---|
DigiKey Part Number | H2ABT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-V8 |
Description | JUMPER-H1502TR/A3048V/H1500TR 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.23200 | RM22.32 |
| 30 | RM2.02233 | RM60.67 |
| 50 | RM1.93320 | RM96.66 |
| 100 | RM1.81740 | RM181.74 |
| 250 | RM1.67560 | RM418.90 |
| 500 | RM1.57558 | RM787.79 |
| 1,000 | RM1.48168 | RM1,481.68 |
| 2,500 | RM1.36610 | RM3,415.25 |
| 5,000 | RM1.28473 | RM6,423.65 |
| Unit Price without VAT: | RM2.23200 |
|---|---|
| Unit Price with VAT: | RM2.45520 |











