
H2AXG-10102-G8 | |
|---|---|
DigiKey Part Number | H2AXG-10102-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-G8 |
Description | JUMPER-H1503TR/A3048G/X 2" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.39900 | RM23.99 |
| 30 | RM2.17767 | RM65.33 |
| 50 | RM2.08120 | RM104.06 |
| 100 | RM1.95660 | RM195.66 |
| 250 | RM1.80372 | RM450.93 |
| 500 | RM1.69618 | RM848.09 |
| 1,000 | RM1.59507 | RM1,595.07 |
| 2,500 | RM1.47064 | RM3,676.60 |
| 5,000 | RM1.38307 | RM6,915.35 |
| Unit Price without VAT: | RM2.39900 |
|---|---|
| Unit Price with VAT: | RM2.63890 |











