Green 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10103-G8

DigiKey Part Number
H2AXG-10103-G8-ND
Manufacturer
Manufacturer Product Number
H2AXG-10103-G8
Description
JUMPER-H1503TR/A3048G/X 3"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.44300RM24.43
30RM2.21433RM66.43
50RM2.11580RM105.79
100RM1.98890RM198.89
250RM1.83368RM458.42
500RM1.72438RM862.19
1,000RM1.62159RM1,621.59
2,500RM1.49509RM3,737.72
5,000RM1.40604RM7,030.20
Manufacturers Standard Package
Unit Price without VAT:RM2.44300
Unit Price with VAT:RM2.68730
Alternate Color
JUMPER-H1503TR/A3048A/X 3"
In-Stock: 0
Unit Price: RM2.44300
JUMPER-H1503TR/A3048B/X 3"
In-Stock: 0
Unit Price: RM2.44300
JUMPER-H1503TR/A3048L/X 3"
In-Stock: 0
Unit Price: RM2.44300
JUMPER-H1503TR/A3048N/X 3"
In-Stock: 0
Unit Price: RM2.44300
JUMPER-H1503TR/A3048R/X 3"
In-Stock: 0
Unit Price: RM2.44300
Alternate Length
JUMPER-H1503TR/A3048G/X 2"
In-Stock: 0
Unit Price: RM2.39900
JUMPER-H1503TR/A3048G/X 4"
In-Stock: 0
Unit Price: RM2.48200
JUMPER-H1503TR/A3048G/X 5"
In-Stock: 0
Unit Price: RM2.52200
JUMPER-H1503TR/A3048G/X 6"
In-Stock: 0
Unit Price: RM2.56100
JUMPER-H1503TR/A3048G/X 8"
In-Stock: 0
Unit Price: RM2.64000